R9-73L-05-R-24

Shin Chin
358-R9-73L-05-R-24
R9-73L-05-R-24

Mfr.:

Description:
LED Panel Mount Indicators 24VDC Red Diffused 2.0 Forward Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 971

Stock:
971 Can Dispatch Immediately
Quantities greater than 971 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp46.599 Rp46.599
Rp33.940 Rp339.400
Rp21.465 Rp2.146.500
Rp19.814 Rp9.907.000
Rp15.612 Rp15.612.000
Rp15.282 Rp38.205.000
Rp13.301 Rp66.505.000
Rp11.962 Rp119.620.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: LED Panel Mount Indicators
RoHS:  
25 deg
Indicators
Red
8.2 mm
Snap-In
Tab Terminal
Red, Diffused
20 mA
2 V
350 mcd
Dome
Bulk
Brand: Shin Chin
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 1,749 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SHIN CHIN