M1F60-6063

Shindengen
627-M1F60-6063
M1F60-6063

Mfr.:

Description:
Rectifiers VRM=600 IFSM=25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.250

Stock:
4.250 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp16.144 Rp16.144
Rp9.888 Rp98.880
Rp6.770 Rp677.000
Rp5.320 Rp2.660.000
Rp4.550 Rp4.550.000
Full Reel (Order in multiples of 2500)
Rp3.853 Rp9.632.500
Rp3.559 Rp17.795.000
Rp3.412 Rp34.120.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Rectifiers
SMD/SMT
M1F
600 V
1 A
Standard Recovery Rectifier
Single
1.1 V
25 A
10 uA
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Shindengen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99