UD4KB80-7000

Shindengen
627-UD4KB80-7000
UD4KB80-7000

Mfr.:

Description:
Bridge Rectifiers Bridge Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 396

Stock:
396
Can Dispatch Immediately
On Order:
1.000
Expected 25/09/2026
Quantities greater than 1396 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp70.816 Rp70.816
Rp46.232 Rp462.320
Rp33.757 Rp3.375.700
Rp28.069 Rp14.034.500
Rp26.051 Rp26.051.000
Rp24.217 Rp60.542.500
Rp22.015 Rp110.075.000

Product Attribute Attribute Value Select Attribute
Shindengen
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
D3K
1.3 A
800 V
1 V
135 A
+ 150 C
13.8 mm
10.8 mm
3.1 mm
Bulk
Brand: Shindengen
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Unit Weight: 1,284 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409190
USHTS:
8541100080
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.