SIT8944BA-22-33EA20.000000

SiTime
788-BA2233EA20000000
SIT8944BA-22-33EA20.000000

Mfr.:

Description:
Standard Clock Oscillators 3225, 25ppm, 3.3V, 20MHz, Bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp247.121 Rp247.121
Rp209.878 Rp2.098.780
Rp201.256 Rp4.025.120
50 Quote

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
20 MHz
25 PPM
15 pF
2.97 V
3.63 V
LVCMOS, LVTTL
SMD/SMT
- 40 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.75 mm (0.03 in)
SiT8944B
Bulk
Brand: SiTime
Current Rating: 4.8 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 10
Subcategory: Oscillators
Tradename: Endura
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive & Ruggedized Oscillator Families

SiTime Automotive and Ruggedized Oscillator Families are designed for harsh-environment and high-reliability timing. These devices address timing requirements with the SiT8924 AEC-Q100 oscillator, the SiT8918 high-temperature oscillator, the Endura™ SiT8944 ruggedized oscillator, and the Endura™ SiT5346 ruggedized Super-TCXOs. The SiT8924 and SiT8918 target automotive and high-temperature environments, while the SiT8944 and SiT5346 undergo 100% Endura™ process screening for aerospace, defense, and high-reliability systems. All four devices support factory programmability across frequency, supply voltage, and stability grade. These devices are available in five industry-standard packages and function as drop-in replacements for quartz oscillators, requiring no board redesign. Typical applications include automotive, aerospace, defense, smart meters, airborne communications, avionics, infotainment systems, ADAS systems, automotive cameras, LiDAR, radar, automotive Ethernet, powertrain systems, and industrial systems.  

Endura™ Ruggedized Timing Solutions

SiTime Endura™ Ruggedized Timing Solutions for aerospace and defense are MEMS-based timing devices for mission-critical operations under shock, vibration, extreme temperature, and other harsh environmental conditions. These devices operate in a factory-programmable frequency range from 32.768kHz to 900MHz, as low as 0.004ppb/g typical acceleration sensitivity and a high reliability (>2.2 billion hours MTBF). The Endura™ supports multiple product families, including OCXOs, MHz Super-TCXOs, low-noise Super-TCXOs, differential oscillators, and kHz oscillators. These devices offer unchanged performance under random vibration, >100,000g shock survivability, semiconductor manufacturing quality, and 6-sigma processes. Typical applications include GNSS receivers, tactical communications, MOSA open architectures, UAVs and drones, LEO SatCom, vehicle communications, and pulse-per-second timekeeping.