SIT9501AI-02A2-3310-125.000000
Images are for reference only
See Product Specifications
See Product Specifications
788-501AI02A23310125
SIT9501AI-02A2-3310-125.000000
Mfr.:
Description:
Standard Clock Oscillators 125MHz, 2520, 25ppm, 3.3V, -40 to 85C
Standard Clock Oscillators 125MHz, 2520, 25ppm, 3.3V, -40 to 85C
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp165.481 | Rp165.481 | |
| Rp142.915 | Rp1.429.150 | |
| Rp135.760 | Rp3.394.000 | |
| Rp129.890 | Rp6.494.500 | |
| Full Reel (Order in multiples of 250) | ||
| Rp110.259 | Rp27.564.750 | |
| Rp106.774 | Rp106.774.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- TARIC:
- 8541600000
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
