SiT5356AI-FQ-33E0-50.000000X

SiTime
788-5356AIFQ33E05X
SiT5356AI-FQ-33E0-50.000000X

Mfr.:

Description:
TCXO Oscillators SiT5356, -40 to 85C, 5.0x3.2, 0.1ppm, 3.3V, 50MHz, Output Enable, pull range, LVCMOS, 250 T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
Rp1.278.900 Rp319.725.000

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
RoHS:  
TCXO
50 MHz
0.1 PPM
2.97 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
0.95 mm
SiT5356
Reel
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 44 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99