SiT8008AI-22-33E-25.000000D

SiTime
788-8008AI2233E25D
SiT8008AI-22-33E-25.000000D

Mfr.:

Description:
MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 25MHz, OE, 3k pcs T&R 8 mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp16.126 Rp48.378.000
Rp15.466 Rp92.796.000

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
SiT8008
Reel
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 4.5 mA
Duty Cycle - Max: 55 %
Frequency: 25 MHz
Frequency Stability: 25 PPM
Height: 0.75 mm (0.03 in)
Length: 3.2 mm (0.126 in)
Load Capacitance: 15 pF
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Format: LVCMOS
Package/Case: 3.2 mm x 2.5 mm
Product Type: MEMS Oscillators
Factory Pack Quantity: 3000
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99