SiT8009BC-83-33E-133.000000X
Images are for reference only
See Product Specifications
See Product Specifications
788-8009BC8333E1330X
SiT8009BC-83-33E-133.000000X
Mfr.:
Description:
Standard Clock Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 133MHz, OE, 250 pcs T&R 12/16 mm
Standard Clock Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 133MHz, OE, 250 pcs T&R 12/16 mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp23.666 | Rp23.666 | |
| Rp23.299 | Rp232.990 | |
| Full Reel (Order in multiples of 250) | ||
| Rp23.116 | Rp5.779.000 | |
| Rp22.566 | Rp11.283.000 | |
| Rp21.648 | Rp21.648.000 | |
| Rp21.281 | Rp53.202.500 | |
Similar Products
- USHTS:
- 8542390090
- TARIC:
- 8541600000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
