SiT8209AI-21-33S-100.000000X
Images are for reference only
See Product Specifications
See Product Specifications
788-8209AI2133S-100X
SiT8209AI-21-33S-100.000000X
Mfr.:
Description:
Standard Clock Oscillators 100MHz 3.3V 20ppm -40C +85C
Standard Clock Oscillators 100MHz 3.3V 20ppm -40C +85C
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
480Expected 22/06/2026500Expected 21/07/2026
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp63.844 | Rp63.844 | |
| Rp55.588 | Rp555.880 | |
| Rp52.653 | Rp1.316.325 | |
| Rp50.452 | Rp2.522.600 | |
| Rp48.250 | Rp4.825.000 | |
| Full Reel (Order in multiples of 250) | ||
| Rp45.498 | Rp11.374.500 | |
| Rp43.663 | Rp21.831.500 | |
| Rp41.829 | Rp41.829.000 | |
| Rp39.627 | Rp99.067.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8542391000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- TARIC:
- 8541600000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
