14CUA32AH

Siemens
982-14CUA32AH
14CUA32AH

Mfr.:

Description:
Contactors - Solid State Starter,FVNR SZ0,0.25-1Amps,Open,480V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.430.516 Rp12.430.516
Rp11.705.665 Rp117.056.650

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Solid State
Chassis Mount
1 A
600 VAC
380 VAC to 440 VAC, 440 VAC to 480 VAC
- 20 C
+ 40 C
5.75 in
3.75 in
7.44 in
Brand: Siemens
Number of Phases: 3 Phase
Product: Motor Starters
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: Non-reversing
Part # Aliases: US2:14CUA32AH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS