3RA61202EB33

Siemens
982-3RA61202EB33
3RA61202EB33

Mfr.:

Description:
Motor Drives DOL COMPACT STARTER 24V 8-32A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.125.411 Rp19.125.411
Rp19.093.004 Rp190.930.040
25 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Motor Drives
RoHS:  
Direct Starter
24 VAC, 24 VDC
32 A
11 kW
3 Phase
Compact
IP20
3RA6
Brand: Siemens
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SIRIUS
Part # Aliases: 3RA6120-2EB33
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490080

FEATURED PRODUCTS
SIEMENS