3RT20231AG20

Siemens
982-3RT20231AG20
3RT20231AG20

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR S0 9A 110VAC 1NO/1NC SCRW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.830.380 Rp1.830.380
Rp1.629.859 Rp16.298.590
Rp1.556.108 Rp38.902.700
Rp1.502.537 Rp75.126.850
Rp1.450.802 Rp145.080.200

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Electromechanical
RoHS:  
3 Form A (3PST-NO)
110 VAC
9 A
AC Type
690 VAC
3RT2
Brand: Siemens
Coil Termination: Screw
Contact Termination: Screw
Height: 85 mm
IP Rating: IP20
Length: 45 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Tradename: SIRIUS
Width: 97 mm
Part # Aliases: 3RT2023-1AG20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

SIRIUS 3RT2 Power Contactors

Siemens SIRIUS 3RT2 Power Contactors are a power range of contactors for switching IE2 motors and highly efficient IE3 and IE4 motors. These contactors with screw terminals are 3-pole and 7.5kW to 55kW with sizes from S00 to S3. Siemens 3RT2 is part of the SIRIUS modular system for fast, flexible, and space-saving construction of control cabinets.

SIRIUS 2 Contactors

Siemens SIRIUS 2 Contactors provide switching with high contact reliability, prolonged endurance, and usability in extreme conditions. The comprehensive SIRIUS 2 lineup includes 3RT devices that offer up to 2650A switching without current derating, even at an ambient temperature of +55°C. Siemens SIRIUS 2 Contactors comply with all major standards and certificates, making them suitable for a variety of applications.