4AM32425FT100FA0

Siemens
982-4AM32425FT100FA0
4AM32425FT100FA0

Mfr.:

Description:
Industrial Control Transformers XFMR, 1-PH,63VA,PRI 500V,SEC 230V,IP00
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
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.316.954 Rp12.316.954

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Industrial Control Transformers
63 VA
475 V to 525 V
230 V
Chassis Mount
Single Primary Winding
Single Secondary Winding
0.09 m
0.086 m
0.098 m
Brand: Siemens
IP Rating: IP00
Maximum Operating Temperature: + 40 C
Operating Frequency: 50 Hz/60 Hz
Product: Transformers
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Type: 1 Phase
Part # Aliases: 4AM3242-5FT10-0FA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314065

FEATURED PRODUCTS
SIEMENS