4AM61425EL100FA0

Siemens
982-4AM61425EL100FA0
4AM61425EL100FA0

Mfr.:

Description:
Power Transformers - Industrial XFMR,1PH,1.6/7.3 KVA,PRI 480V,SEC 120V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp79.934.806 Rp79.934.806

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Power Transformers - Industrial
RoHS:  
1.6 kVA
456 V to 504 V
120 V
Chassis Mount
Single Primary Winding
Single Secondary Winding
0.138 m
0.176 m
0.164 m
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
IP Rating: IP00
Maximum Operating Temperature: + 40 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Type: 1 Phase
Part # Aliases: 4AM6142-5EL10-0FA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504320000
TARIC:
8504320090
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS