6EP13363BA00

Siemens
982-6EP13363BA00
6EP13363BA00

Mfr.:

Description:
Power Supplies - DIN Rail Mount SITOP PS AC 120/230V,DC 24V,20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.076.845 Rp13.076.845
Rp12.234.580 Rp122.345.800

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
480 W
85 VAC to 264 VAC
1 Output
24 VDC
20 A
Industrial
125 mm (4.921 in)
160 mm (6.299 in)
125 mm (4.921 in)
PSU8200
Brand: Siemens
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: SITOP
Part # Aliases: 6EP1336-3BA00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SITOP PSU8200 DIN-Rail Power Supplies

Siemens SITOP PSU8200 DIN-Rail Power Supplies are ideal for complex plants and machines and other demanding solutions. The wide-range input allows these Siemens SITOP power supplies to be connected to any supply system and withstand large voltage fluctuations. Power boost briefly delivers up to 3x rated current. Designers facing an overload can choose between constant current with automatic restart or latching shutdown. The high degree of efficiency of the PSU8200 reduces energy consumption.

FEATURED PRODUCTS
SIEMENS