6EP31330TA100AY0

Siemens
982-6EP31330TA100AY0
6EP31330TA100AY0

Mfr.:

Description:
Power Supplies - DIN Rail Mount SITOP PSU3400 24 V/4 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.520.862 Rp5.520.862
Rp5.341.805 Rp53.418.050
Rp5.197.422 Rp129.935.550

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
108 W
9 VDC to 18 VDC
1 Output
24 VDC
4 A
Industrial
100 mm (3.937 in)
32 mm (1.26 in)
100 mm (3.937 in)
PSU3400
Brand: Siemens
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: SITOP
Part # Aliases: 6EP3133-0TA10-0AY0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
TARIC:
8504408390

SITOP PSU3400 DC/DC Converters

Siemens SITOP PSU3400 DC/DC Converters provide a stable 12V or 24V supply even with input voltage fluctuations. SITOP PSU3400 DC/DC Converters feature a wide input voltage range (9V to 264V) that is optimal for operation on all common batteries. These Siemens power supplies are ideal for industrial automation, industrial communication, and remote power supply applications.

FEATURED PRODUCTS
SIEMENS