ED21M035
Images are for reference only
See Product Specifications
See Product Specifications
982-ED21M035
ED21M035
Mfr.:
Description:
Circuit Breakers BRKR ED2 1P 240V 35A 50C
Circuit Breakers BRKR ED2 1P 240V 35A 50C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.337.054 | Rp10.337.054 | |
| Rp9.447.273 | Rp47.236.365 | |
| Rp9.158.323 | Rp91.583.230 | |
| 50 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8536200010
- USHTS:
- 8536200020
- JPHTS:
- 853620000
- KRHTS:
- 8536200000
- BRHTS:
- 85362000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
