G80060
982-G80060
G80060
Mfr.:
Description:
Disconnect Switches JOHNSTONE SUP GDSS NF 3P3W 240V 30A N3R
Disconnect Switches JOHNSTONE SUP GDSS NF 3P3W 240V 30A N3R
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
1 Week Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.334.386 | Rp16.671.930 | |
| Rp3.181.563 | Rp31.815.630 | |
| Rp3.181.380 | Rp79.534.500 | |
| Rp3.181.196 | Rp159.059.800 | |
| 100 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8536509045
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
