GF321NRLA
982-GF321NRLA
GF321NRLA
Mfr.:
Description:
Disconnect Switches GDSS FUS 3P4W 240V 30A N3R PLUS SER A
Disconnect Switches GDSS FUS 3P4W 240V 30A N3R PLUS SER A
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.522.839 | Rp4.522.839 | |
| Rp4.387.996 | Rp43.879.960 | |
| Rp4.387.446 | Rp109.686.150 | |
| Rp4.374.053 | Rp218.702.650 | |
| 100 | Quote |
Compliance Codes
- USHTS:
- 8537109170
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
