SLE2002-R01

Silanna
350-SLE2002-R01
SLE2002-R01

Mfr.:

Description:
Power Management IC Development Tools 100W Fire Module using SL2001 Driver with Resistive Load

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Silanna
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
SLE2002
Brand: Silanna
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FirePower
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
8471801000
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
SLE2002-R01 FirePower Evaluation Board

Silanna SLE2002-R01 FirePower Evaluation Board is designed to help evaluate the SL2002, an integrated timing controller, boost voltage regulator, and driver for laser Time-of-Flight (ToF) measurement drive systems. This 400W evaluation board features a resistive load that includes a charge pump circuit, allowing operation from a single cell battery (2.8V to 6V), which is a valuable feature for portable range finder applications. The Silanna SLE2002-R01 FirePower Evaluation Board demonstrates the high peak current and a very narrow laser FWHM pulse, which can be achieved due to the high level of integration of the SL2002 controller.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.351.040 Rp2.351.040