78M6618-IM/F

Silergy
783-78M6618-IM/F
78M6618-IM/F

Mfr.:

Description:
Metering Systems on a Chip - SoC 8 Out Sgl Phase Pwr & Energy Msrmt IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp223.087 Rp223.087
Rp181.258 Rp1.812.580
Rp173.003 Rp4.325.075
Rp150.070 Rp15.007.000
Rp143.466 Rp37.301.160
Rp130.624 Rp67.924.480
Rp117.598 Rp122.301.920
2.600 Quote

Product Attribute Attribute Value Select Attribute
Silergy
Product Category: Metering Systems on a Chip - SoC
RoHS:  
80515
5 MHz
4 kB
21 bit
QFN-68
19 I/O
8 bit
128 kB
SPI, UART
3.3 V
78M6618
Tube
Brand: Silergy
Data RAM Type: XRAM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Processor Series: 80515
Product Type: SOC - Metering Systems on a Chip
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: SOC - Systems on a Chip
Part # Aliases: 78M6618 90-W6618+X0B
Unit Weight: 810 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

78M6618 Octal Power and Energy Measurement ICs

Maxim Integrated's 78M6618 octal power and energy measurement ICs are highly integrated devices for monitoring and measurement of up to 8 single-phase AC outlets. Maxim Integrated 78M6618 octal power and energy measurement ICs feature multiple host interface options, an integrated LCD driver, and configurable I/Os, making them ideal for metered power distribution units (PDUs) and rack enclosures for the data center as well as intelligent power strips and subpanels in the grid-friendly digital home. the Maxim Integrated 78M6618 provides 10 analog inputs at the measurement interface for interfacing to voltage and current sensors. The integrated MPU core and 128KB of Flash memory provides a flexible means of configuration, postprocessing, data formatting, interfacing to host processor through a UART or SPI interface, displaying output data to an LCD, or using DIO pins for intelligent relay control.
Learn More