IM-100-EB-A-NA

Silex Technology
702-IM-100-EBA
IM-100-EB-A-NA

Mfr.:

Description:
Interface Development Tools [Bulk SKU] IM-100-EB is a built-in type wireless LAN bridge board with built-in antenna for device manufacturers who want to support wireless LAN for existing devices with Ethernet interface.

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.056.994 Rp152.849.700

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Interface Development Tools
RoHS:  
Development Tools
Media Converter Board
IM-100-EB
Tray
Brand: Silex Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 54 mm x 35 mm x 11.8 mm
For Use With: Wireless Connectivity
Interface Type: Ethernet
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 4.4 V to 5.25 V
Product Type: Interface Development Tools
Factory Pack Quantity: 50
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C