SX-SDCAC-2832+ R2

Silex Technology
702-SX-SDCAC-2832+
SX-SDCAC-2832+ R2

Mfr.:

Description:
Multiprotocol Modules 802.11ac+Bluetooth SDIO card SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.283.486,16 Rp1.283.486,16
Rp1.196.709,58 Rp11.967.095,80
Rp1.110.299,92 Rp27.757.498,00

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
RoHS:  
SX-PCEAC2
2.4 GHz, 5 GHz
SDIO
3.135 V
3.465 V
- 40 C
+ 85 C
MHF4
24 mm x 51 mm x 5.8 mm
Bluetooth 5.0
802.11 a/b/g/n/ac
Bulk
Brand: Silex Technology
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: SX-SDCAC-2832+
Unit Weight: 91,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.