AMW106-3.0.0R

Silicon Labs
634-AMW106-3.0.0R
AMW106-3.0.0R

Mfr.:

Description:
WiFi Modules - 802.11 WiFi Modules (802.11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 900   Multiples: 900
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
Rp311.515 Rp280.363.500
4.500 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: WiFi Modules - 802.11
RoHS:  
AMW106
802.11 b/g/n
2.4 GHz
54 Mb/s
I2C, SPI, UART
3 V
3.6 V
18 dBm
11.4 mA
5.7 mA
- 30 C
+ 85 C
Reel
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 20.3 mm x 15.2 mm x 2.7 mm
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Security: WEP, WPA, WPA2-PSK
Factory Pack Quantity: 900
Subcategory: Wireless & RF Modules
Tradename: Numbat
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C