BGM13P32F512GE-V2R

Silicon Labs
634-BGM13P32F512GE2R
BGM13P32F512GE-V2R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BGM13P Wireless Bluetooth Module, PCB, +19 dBm, 2.4 GHz, 512 kB flash, -40 to 85 C, U.FL Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp221.803 Rp221.803
Rp192.816 Rp1.928.160
Rp182.726 Rp4.568.150
Rp168.967 Rp16.896.700
Rp159.977 Rp39.994.250
Rp154.840 Rp77.420.000
Full Reel (Order in multiples of 1000)
Rp149.153 Rp149.153.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
Rp226.390
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BGM13P
BLE, Bluetooth 5.0
I2C, UART, USART
19 dBm
1 Mb/s
- 94.8 dBm
2.4 GHz
1.8 V
3.8 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: U.FL
Brand: Silicon Labs
Core: ARM Cortex M4
Dimensions: 12.9 mm x 15 mm x 2.2 mm
Height: 2.2 mm
Length: 15 mm
Memory Size: 64 kB, 512 kB
Modulation: GFSK
Modulation Technique: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 9.9 mA
Supply Current Transmitting: 9.5 mA
Tradename: Blue Gecko
Type: USB Adapter
Width: 12.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.