BGM210PB22JIA2

Silicon Labs
634-BGM210PB22JIA2
BGM210PB22JIA2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BGM210P Wireless Gecko Bluetooth Module, PCB, Secure Vault, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp180.341 Rp180.341
Rp148.236 Rp1.482.360
Rp148.052 Rp7.402.600
Rp136.861 Rp13.686.100
Rp130.073 Rp26.014.600
Rp124.936 Rp62.468.000
Rp120.533 Rp120.533.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.1
Class 2
I2C, SPI, UART
10 dBm
2 Mb/s
- 94.1 dBm
2.44 GHz
1.71 V
3.8 V
- 40 C
+ 125 C
Cut Tape
Antenna Connector Type: U.FL
Brand: Silicon Labs
Core: ARM Cortex M33
Dimensions: 15 mm x 12.9 mm x 2.2 mm
Frequency Range: 2.4 GHz to 2.4835 GHz
Height: 2.2 mm
Length: 15 mm
Memory Size: 1 MB
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 1.71 V to 3.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Supply Current Receiving: 9.9 mA
Supply Current Transmitting: 173 mA
Type: USB Adapter
Width: 12.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BGM210P Blue Gecko BLUETOOTH® Module

Silicon Labs BGM210P Blue Gecko BLUETOOTH® Module is designed to meet the performance, security, and reliability requirements of line-powered Internet of Things products for Bluetooth networks. The BGM210P is a solution that comes with upgradeable, robust software stacks, worldwide regulatory certifications, advanced development and debugging tools, and support that will optimize development and accelerate time-to-market. The module is based on the EFR32BG21 Blue Gecko SoC and enables Bluetooth Low Energy and Bluetooth Mesh connectivity. The module features a powerful and energy-efficient MCU core, 1MB of flash memory to enable future-proofing capabilities and OTA firmware updates, and a dedicated core for enhanced security features. This Silicon Labs BGM210P Gecko module provides outstanding RF performance and range, high-level security with Secure Vault, and support critical features for commercial/industrial reliability, such as a temperature rating of up to +125°C. Applications include Smart home, connected lighting, building automation and security, and factory automation.

EFR32xG21B SoC & xGM210P Modules with Secure Vault

Silicon Labs EFR32xG21B SoCs and xGM210P Modules with Secure Vault help address the challenges of a changing landscape and keep pace with regulations. Silicon Labs has introduced Secure Vault, a platform for securing and future-proofing loT devices. Secure Vault features Secure Key Management. Cryptography is core to security, and a foundational element to cryptography is the secrecy of its keys. Protecting those keys is the primary objective of any security system. Secure Vault takes advantage of a unique digital fingerprint generated by a physically unclonable function. This is used to create an AES symmetric key that physically disappears when the system powers down. The AES symmetric key doesn't even exist when the chip is off. This is an extremely effective solution to the key management challenge. The function can scale to support a vast number of keys as required by the developer application. Secure Vault also includes a tamper detection system so the key cannot be reconstructed once the device is shut down after a tamper event. Secure Vault is the most advanced suite of hardware and software security protection available today.

Mighty Gecko & Blue Gecko BLUETOOTH® Modules

Silicon Labs Mighty Gecko and Blue Gecko Lighting Modules are designed to meet LED lighting solutions and line-powered Internet of Things products for BLUETOOTH® networks. Mighty Gecko modules enable Zigbee®, Thread®, Bluetooth, and multi-protocol connectivity (Zigbee + Bluetooth) for line-powered, smart LED lighting products. Silicon Labs Blue Gecko modules connectivity ranges from Bluetooth Low Energy, Bluetooth Mesh, and Bluetooth 5.1.