BGM220SC22WGA2R

Silicon Labs
634-BGM220SC22WGA2R
BGM220SC22WGA2R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8MHz, 6dBm, PL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.227

Stock:
18.227 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp124.936 Rp124.936
Rp108.425 Rp1.084.250
Rp102.554 Rp2.563.850
Rp94.665 Rp9.466.500
Rp89.895 Rp22.473.750
Rp86.043 Rp43.021.500
Rp83.291 Rp83.291.000
Full Reel (Order in multiples of 2500)
Rp83.107 Rp207.767.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp124.936
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.4
I2C, SPI, UART
6 dBm
2 Mb/s
- 95.9 dBm
2.44 GHz
1.8 V
3.8 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna: Integrated
Antenna Connector Type: Chip
Brand: Silicon Labs
Core: ARM Cortex M33
Dimensions: 6 mm x 6 mm x 1.1 mm
Frequency Range: 2.4 GHz to 2.4835 GHz
Height: 1.1 mm
Length: 6 mm
Memory Size: 32 kB, 352 kB
Modulation Technique: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 98.6 dBm
Shielding: Shielded
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.2 mA
Supply Current Transmitting: 4.6 mA
Width: 6 mm
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
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BGM220P/BGM220S Wireless Gecko BLUETOOTH® Modules

Silicon Labs BGM220P and BGM220S Wireless Gecko BLUETOOTH® Modules are built to meet the performance, security, and reliability requirements of battery-powered IoT products running on Bluetooth networks. These devices are based on the EFR32BG22 System-On-Chip (SoC) and enable Bluetooth Low Energy (BLE) connectivity. The Bluetooth Modules deliver the best RF range and performance, future-proof capability for a feature and OTA firmware updates, enhanced security features, and low energy consumption. The BGM220P and 220S Modules are a full solution that comes with fully-upgradeable, robust software stacks, worldwide regulatory certifications, advanced development, and debugging tools.