C8051F350-GQR

Silicon Labs
634-C8051F350-GQR
C8051F350-GQR

Mfr.:

Description:
8-bit Microcontrollers - MCU 8KB,24ADC,32Pin MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 465

Stock:
465 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp260.146 Rp260.146
Rp228.958 Rp2.289.580
Rp210.796 Rp5.269.900
Rp196.669 Rp19.666.900
Rp188.413 Rp47.103.250
Full Reel (Order in multiples of 500)
Rp180.158 Rp90.079.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp245.103
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
8 kB
768 B
LQFP-32
50 MHz
24 bit
17 I/O
2.7 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F350
Reel
Cut Tape
Brand: Silicon Labs
Data ROM Size: 128 B
Data ROM Type: Flash
Interface Type: I2C, SMBus, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Processor Series: C8051
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Unit Weight: 158,310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99