FGM230-RB4328B

Silicon Labs
634-FGM230-RB4328B
FGM230-RB4328B

Mfr.:

Description:
Sub-GHz Development Tools FGM230S Radio Board, High Security

In Stock: 185

Stock:
185 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp846.118 Rp846.118

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Sub-GHz Development Tools
RoHS:  
Development Boards
915 MHz
FGM230SB27HGN
Brand: Silicon Labs
Description/Function: High Security
Product Type: Sub-GHz Development Tools
Series: FGM230-RB4328
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000
ECCN:
5A992.C

FGM230S +14dBm Radio Board

Silicon Labs FGM230S +14dBm Radio Board works with the WSTK main board (not included) to support the development of Wireless IoT devices. The Silicon Labs devices are based on Sub-GHz wireless protocols for Proprietary, Connect, Wi-SUN, Sidewalk, and WM-BUS. The kit includes a +20dBm 868 or 915MHz radio board that provides a complete reference design for the FGM230S module, with the matching network for +14dBm covering 868 or 915MHz.