SLWRB4542B

634-SLWRB4542B
SLWRB4542B

Mfr.:

Description:
Development Boards & Kits - Wireless EZR32HG Radio Board, 434 MHz, +10dBm

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
ARM Cortex M0+
434 MHz
EZR32HG
Bulk
Brand: Silicon Labs
Data Bus Width: 32 bit
Description/Function: ERZ32HG radio board
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Norway
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.