Z-HAN-RANGE

634-Z-HAN-RANGE
Z-HAN-RANGE

Mfr.:

Description:
Zigbee Modules - 802.15.4 Telegesis Range Finder, ZHAN, Kit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4 GHz
5 V
5 V
8 dBm
0 C
+ 50 C
80215.4, Zigbee
Bulk
Brand: Silicon Labs
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Zigbee Modules
Factory Pack Quantity: 16
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
TARIC:
8517699000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.