AG5724-LPB

Silvertel
480-AG5724-LPB
AG5724-LPB

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules Power over Ethernet - PoE PD Module, 30W, 24V, IEEE802.3at Compliant, Surface Mount (Blocks)

In Stock: 529

Stock:
529 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp238.498 Rp238.498
Rp233.912 Rp2.339.120
Rp229.325 Rp16.511.400
Rp224.739 Rp113.268.456
Rp213.364 Rp215.070.912

Possible Replacement

Silvertel AG5424
Silvertel
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 30W, 24V, High Efficiency, IEEE802.3at compliant, Single-in-line

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
24 W
36 V to 57 V
24 V
1 Output
SMD/SMT
89 %
802.3af/at
Ag5700-LPB
Brand: Silvertel
Height: 13 mm
Isolation Voltage: 1.5 kVDC
Length: 31.75 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 72
Subcategory: AC-DC Power Supply
Width: 20.32 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Ag5700-LPB Miniature SMT PoE+ PD Modules

Silvertel Ag5700-LPB Miniature Surface-Mount (SMT) PoE+ PD Modules deliver up to 30W of output power and require less than 7cm2 of PCB space. These POE+ modules are compliant with IEEE802.3af, IEEE802.3at, and IEEE802.3bt standards. The Ag57XX-LPB modules work with both types of Power Sourcing Equipment (PSE) units that include mid-span and end-span injectors. These low-profile modules provide built-in overload, thermal, and short-circuit output protection. The modules include 1500V safety isolation as required by IEEE802.3 to prevent earth loops. These low-profile modules are available as low-profile, surface-mount devices with connections via terminal blocks, allowing for close coupling and good thermal management to the host PCB. Typical applications include IP telephones, wireless access points, PTZ cameras, door entry systems, monitors, and remote computer terminal applications.