AG9903-LPB
Images are for reference only
See Product Specifications
See Product Specifications
480-AG9903-LPB
AG9903-LPB
Mfr.:
Description:
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 4.9W, 3.3V Output, IEEE802.3af compliant, Thermally Protected, Smallest Outline, Low Profile, Surface Mount
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 4.9W, 3.3V Output, IEEE802.3af compliant, Thermally Protected, Smallest Outline, Low Profile, Surface Mount
Datasheet:
In Stock: 249
-
Stock:
-
249 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp169.701 | Rp169.701 | |
| Rp165.114 | Rp1.651.140 | |
| Rp160.528 | Rp16.052.800 | |
| Rp155.941 | Rp46.782.300 | |
| Rp137.595 | Rp137.595.000 |
Datasheet
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
