AG9924-MTB
Images are for reference only
See Product Specifications
See Product Specifications
480-AG9924-MTB
AG9924-MTB
Mfr.:
Description:
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 12W, 24V Output, IEEE802.3af compliant, Thermally Protected, Smallest Outline, Surface Mount
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 12W, 24V Output, IEEE802.3af compliant, Thermally Protected, Smallest Outline, Surface Mount
Datasheet:
In Stock: 434
-
Stock:
-
434 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp165.114 | Rp165.114 | |
| Rp160.528 | Rp1.605.280 | |
| Rp155.941 | Rp7.797.050 | |
| Rp151.355 | Rp15.135.500 | |
| Rp146.768 | Rp73.384.000 | |
| Rp133.009 | Rp133.009.000 |
Datasheet
- CNHTS:
- 8504401400
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
