Ag9905MT

Silvertel
480-AG9905MT
Ag9905MT

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 9W, 5V Output, IEEE802.3af compliant, Thermally Protected, Surface Mount

In Stock: 3.170

Stock:
3.170 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp174.287 Rp174.287
Rp169.701 Rp1.697.010
Rp165.114 Rp8.255.700
Rp160.528 Rp16.052.800
Rp155.941 Rp46.782.300
Rp151.355 Rp75.677.500
Rp142.182 Rp142.182.000

Possible Replacement

Silvertel AG9905-MTB
Silvertel
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 9W, 5V Output, IEEE802.3af compliant, Thermally Protected, Smallest Outline, Surface Mount

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
RoHS:  
9 W
36 V to 57 V
5 V
1 Output
SMD/SMT
83 %
802.3af
AG9900
Brand: Silvertel
Height: 14.3 mm
Isolation Voltage: 1.5 kV
Length: 21.21 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Width: 13.92 mm
Unit Weight: 9,594 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99

Power Over Ethernet Modules

Silvertel Power Over Ethernet (PoE) Modules require minimal external components with built-in signature recognition complying with IEEE standards. These modules offer different output voltage options, including thermal protection and output voltage offset adjustment with overload and short circuit protection. The PoE modules are available in Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) packages. All Silvertel products are designed and manufactured in the UK and provide a cost-effective, easy-to-use, and quick time-to-market solution for applications in industries such as IoT, IIoT, SMART industries, security, AV, commercial electronics, and more.

Ag9900 Power-over-Ethernet (PoE) Modules

Silvertel Ag9900 Power-over-Ethernet (PoE) Modules are designed to extract power from a conventional twisted pair category 5 Ethernet cable. These modules comply with the IEEE802.af standard. The Ag9900-LPB (low-profile SMT) variants measure 21mm x 14mm x 8mm, and the Ag9900-MTB (MST) variants measure 21mm x 14mm x 13mm dimensions. These Ag9900-LPB/MTB modules are available in Surface Mount (SMT) or through-hole options. The DC-DC converter includes a built-in short-circuit output protection and offers regulated output.