ASMGB010YF113S11

Siretta
419-ASMGB010YF113S11
ASMGB010YF113S11

Mfr.:

Description:
RF Cable Assemblies I-PEX MHF-5 TO SMA FEMALE BULKHEAD REAR MOUNT REAR MOUNT with O RING 100mm 1.13mm CABLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp316.652 Rp316.652
Rp274.456 Rp2.744.560
Rp260.146 Rp6.503.650
Rp256.294 Rp12.814.700
Rp226.206 Rp22.620.600
Rp210.979 Rp52.744.750
Rp196.302 Rp98.151.000
Rp196.119 Rp196.119.000

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
I-PEX MHF
100 mm (3.937 in)
50 Ohms
6 GHz
1.13 mm Coax
Gray
Brand: Siretta
Connector A Polarity: Normal
Contact Material: Beryllium Copper
IP Rating: IP67
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 62420
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

MHF5 Pigtail RF Cable Assemblies

Siretta MHF5 (I-PEX MHF® 5L) Pigtail RF Cable Assemblies are a micro connector alternative to MHF4 cables with a lower profile and higher frequency range of up to 12GHz. Siretta MHF5 Pigtail RF Cables feature a 1.13mm coaxial cable, 50Ω impedance, and cable lengths of 100mm or 200mm. Applications include cellular modules, Wi-Fi®/BLUETOOTH® devices, drones/robotics, medical devices, and wearables.