S34ML01G200TFI003

SkyHigh Memory
797-S34M01G200TFI003
S34ML01G200TFI003

Mfr.:

Description:
NAND Flash SLC,1Gb,3x,3V,x8,4bit,TS48,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 354

Stock:
354 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp67.513 Rp67.513
Rp62.743 Rp627.430
Rp60.909 Rp1.522.725
Rp59.625 Rp2.981.250
Rp58.157 Rp5.815.700
Full Reel (Order in multiples of 1000)
Rp58.157 Rp58.157.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp67.513
Min:
1

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
RoHS:  
SMD/SMT
TSOP-I-48
S34ML01G2
1 Gbit
Parallel
128 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Active Read Current - Max: 30 mA
Brand: SkyHigh Memory
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Unit Weight: 1,181 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
3A991.b.1.a