SE5023L-R

Skyworks Solutions, Inc.
873-SE5023L-R
SE5023L-R

Mfr.:

Description:
RF Amplifier 5.15-5.85GHz Gain 32dB P1dB 34dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.444

Stock:
10.444 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp90.262 Rp90.262
Rp68.798 Rp687.980
Rp63.477 Rp1.586.925
Rp57.423 Rp5.742.300
Rp54.671 Rp13.667.750
Rp53.020 Rp26.510.000
Rp52.286 Rp52.286.000
Full Reel (Order in multiples of 3000)
Rp51.552 Rp154.656.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Amplifier
RoHS:  
5.15 GHz to 5.85 GHz
3 V to 5.5 V
600 mA
32 dB
Wi-Fi Network Equipment Amplifiers
SMD/SMT
Si
34 dBm
- 40 C
+ 85 C
SE5023L
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 175,008 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS