SI5338A-B02498-GM

Skyworks Solutions, Inc.
634-SI5338AB02498-GM
SI5338A-B02498-GM

Mfr.:

Description:
Clock Generators & Support Products I2C control, 4-output, any frequency (< 710 MHz), any output, clock generator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 477 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp489.288 Rp489.288
Rp413.702 Rp4.137.020
Rp395.173 Rp9.879.325
Rp394.989 Rp19.749.450
Rp353.344 Rp35.334.400
Rp328.760 Rp82.190.000
Rp314.817 Rp154.260.330
2.940 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
4 Output
710 MHz
710 MHz
QFN-24
60 %
0.7 ps
3.63 V
1.71 V
Si5338
45 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: SI5338-EVB
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL
Product Type: Clock Generators
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Tradename: MultiSynth
Unit Weight: 3,372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99

SI5338 Clock Generators

Skyworks Solutions Inc. SI5338 Clock Generators offer high performance and low jitter and are capable of synthesizing any frequency on each of the device's four output drivers. These timing ICs are capable of replacing up to four different frequency crystal oscillators or operating as a frequency translator. Using a patented MultiSynth™ technology, the Si5338 Clock Generators allow the generation of four independent clocks with 0ppm precision. Each output clock is independently configurable to support various signal formats and supply voltages. These devices are programmable via an I2C/SMBus-compatible serial interface and support operation from a 1.8, 2.5, or 3.3V core supply.

Timing Solutions for Xilinx FPGAs & SoCs

Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.

FEATURED PRODUCTS
SKYWORKS