SI5362A-A-GM

Skyworks Solutions, Inc.
873-SI5362A-A-GM
SI5362A-A-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 2 TERMINAL IC TEMP TRANSDUCER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
300
Expected 13/05/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp769.982 Rp769.982
Rp658.621 Rp6.586.210
Rp630.735 Rp31.536.750
Rp587.072 Rp58.707.200
Rp562.488 Rp140.622.000
500 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
18 Output
1.3 GHz
CML, HCSL, LVCMOS, LVDS, LVPECL
LVCMOS
QFN-72
250 MHz
1.71 V, 3.14 V
1.89 V, 3.47 V
- 40 C
+ 90 C
SI536x
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: Si5362-A-EVB
Moisture Sensitive: Yes
Operating Supply Current: 200 mA
Pd - Power Dissipation: 2.9 W
Product: Jitter Attenuators
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Type: Jitter Attenuator / Clock Multiplier
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Si536x Jitter Attenuators/Clock Multipliers

Skyworks Solutions Inc. Si536x Jitter Attenuators/Clock Multipliers combine fifth-generation DSPLL™ and MultiSynth™ technologies with an ultra-low jitter VCO to deliver ultra-low jitter (< 55fs) for high-performance applications. These applications include 112G and 224G SerDes and Coherent Optics. These devices are used in applications that demand the highest integration and jitter performance. All PLL components are integrated on-chip, eliminating the risk of noise coupling associated with discrete solutions. The Si5361 has a single DSPLL with two MultiSynths; the Si5362 has two DSPLLs with one MultiSynth, and the Si5363 has three DSPLLs. The Si5361H high-frequency variant targets optical module markets with output frequencies up to 2.75GHz.

FEATURED PRODUCTS
SKYWORKS