SI8244BB-D-IS1R

Skyworks Solutions, Inc.
634-SI8244BB-D-IS1R
SI8244BB-D-IS1R

Mfr.:

Description:
Audio Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.551

Stock:
14.551 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp129.523 Rp129.523
Rp99.802 Rp998.020
Rp92.280 Rp2.307.000
Rp84.208 Rp8.420.800
Rp80.355 Rp20.088.750
Rp77.971 Rp38.985.500
Rp75.952 Rp75.952.000
Full Reel (Order in multiples of 2500)
Rp73.934 Rp184.835.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp110.076
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Audio Amplifiers
RoHS:  
Class-D
SOIC-16
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
SI824x
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 2.5 mA
Output Current: 4 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Isolated Driver
Unit Weight: 1,169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542330299
ECCN:
EAR99

Si82x Isolated Gate Drivers

Skyworks Solutions Inc. Si82x Isolated Gate Drivers are single-channel isolated gate drivers for various power applications. These devices have single or split outputs, allowing for independent control of the output rise and fall times. These drivers can operate with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The inputs are CMOS, which provides a robust noise margin.

FEATURED PRODUCTS
SKYWORKS