SI8273BB-AS1

Skyworks Solutions, Inc.
873-SI8273BB-AS1
SI8273BB-AS1

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive high CMTI 2.5 kV 8V UVLO HS/LS isolated driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp147.685 Rp147.685
Rp108.608 Rp1.086.080
Rp73.017 Rp1.825.425
Rp72.834 Rp6.992.064
Rp67.880 Rp68.423.040
Rp66.413 Rp168.954.672

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
Si8273
SMD/SMT
SOIC-16
1 Channel
2.5 kVrms
- 40 C
+ 125 C
1.2 W
75 ns
16 ns
18 ns
Tube
Brand: Skyworks Solutions, Inc.
Configuration: High-Side, Low-Side
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: SI8275ISO-KIT
Features: Automotive, High Speed, Low Latency And Skew
Input Voltage - Max: 5.5 V
Input Voltage - Min: 2.5 V
Logic Type: TTL
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 10 mA
Output Current: 4 mA
Output Voltage: 8 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 2.7 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 48
Supply Voltage - Max: 30 V
Supply Voltage - Min: 4.2 V
Technology: Si
Type: High-Side, Low-Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS