SI8286BC-IS

Skyworks Solutions, Inc.
634-SI8286BC-IS
SI8286BC-IS

Mfr.:

Description:
Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver in WB SOIC16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp67.697 Rp67.697
Rp51.002 Rp510.020
Rp44.581 Rp1.114.525
Rp41.279 Rp3.797.668
Rp39.627 Rp10.937.052
Rp38.527 Rp19.494.662
Rp37.426 Rp37.875.112
Rp36.325 Rp91.902.250
Rp35.591 Rp178.453.274

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
Si8286
SMD/SMT
SOIC-16
- 40 C
+ 125 C
900 mW
50 ns
5.5 ns
8.5 ns
AEC-Q100
Tube
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 5.2 mA
Output Current: 4 A
Output Voltage: 30 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 2.48 Ohms
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Technology: Si
Type: Half-Bridge
Unit Weight: 6,255 g
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si828x Isolated Gate Drivers

Skyworks Solutions Si828x Isolated Gate Drivers are 4A IGBT drivers that feature high-performance isolation technology. These Skyworks high current gate drivers have integrated system safety and feedback functions. The drivers are ideal for driving IGBTs used in a wide variety of inverter and motor control applications. The Si828x support up to 5kVRMS withstands voltage per UL1577.

FEATURED PRODUCTS
SKYWORKS