SI82D29AEE-IS3

Skyworks Solutions, Inc.
873-SI82D29AEE-IS3
SI82D29AEE-IS3

Mfr.:

Description:
Gate Drivers 6 kV 1-Amp 2-Channel Isolated Value Gate Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp89.712 Rp89.712
Rp59.808 Rp598.080
Rp55.772 Rp1.394.300
Rp48.617 Rp4.472.764
Rp46.232 Rp12.760.032
Rp41.462 Rp20.979.772
Rp34.857 Rp35.275.284
Rp33.757 Rp85.405.210
Rp33.206 Rp166.494.884

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-14
2 Driver
2 Output
1 A
3 V
20 V
Inverting, Non-Inverting
8.3 ns
8.6 ns
- 40 C
+ 125 C
SI82
Tube
Brand: Skyworks Solutions, Inc.
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 2.04 mA
Product Type: Gate Drivers
Propagation Delay - Max: 32 ns
Rds On - Drain-Source Resistance: 8.58 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

Si82Dx Isolated Gate Drivers

Skyworks Solutions Inc. Si82Dx Isolated Gate Drivers combines two isolated gate drivers into a single package, offering a feature-rich and easy-to-use solution for various power applications. The Si82Dx includes devices with single or dual control inputs with independent or high-side/low-side outputs. These drivers can operate with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The inputs are CMOS, which provides a robust noise margin.

FEATURED PRODUCTS
SKYWORKS