SI86XXISO-KIT

Skyworks Solutions, Inc.
634-SI86XXISO-KIT
SI86XXISO-KIT

Mfr.:

Description:
Interface Development Tools

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp687.975 Rp687.975

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Digital Isolator
Si86xx
Bulk
Brand: Skyworks Solutions, Inc.
Description/Function: High-performance analog isolation reference design using the Si86xx digital isolators
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: Si86XXISO
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8534000020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3B992

Digital Isolators

Skyworks CMOS digital isolators are mixed-signal IC solutions that leverage Skyworks' superior isolation and high-voltage expertise to enhance power system performance, flexibility, and reliability while reducing system size and cost. The entire isolation portfolio supports isolation voltages up to 5kV. Skyworks Si84xx digital isolators are the industry's highest-performance, easiest-to-use, and lowest-cost line of 2.5kVrms to 5.0kVrms rated digital isolators. These digital isolators are 10 times more reliable than optocouplers. The Si86xx family is the industry's highest-performing, widest channel count series of unidirectional and bidirectional isolators supporting up to reinforced 5kVrms isolation ratings. Based on pCMOS isolation technology, Si86xx isolators enable robust operation in harsh industrial applications.

SI86XXISO-KIT Evaluation Kit

Skyworks Solutions Inc. SI86XXISO-KIT Evaluation Kit allows designers to evaluate Skyworks' family of CMOS ultra-low-power isolators. These isolators are CMOS devices employing proprietary RF coupler technology to transmit digital information across an isolation barrier. This technology achieves a very high-speed operation at low power levels. The SI86XXISO-KIT includes several 5kV isolators. The kit is designed to simplify basic functional testing and engineering validation of various isolation product configurations for the Si86xx family.

FEATURED PRODUCTS
SKYWORKS