SKY13314-374LF

Skyworks Solutions, Inc.
873-SKY13314-374LF
SKY13314-374LF

Mfr.:

Description:
RF Switch ICs .1-6.0GHz SPDT GaAs IL .45dB @2.5GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.899

Stock:
4.899 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp23.483 Rp23.483
Rp17.007 Rp170.070
Rp15.392 Rp384.800
Rp13.613 Rp1.361.300
Rp12.787 Rp3.196.750
Rp12.273 Rp6.136.500
Rp11.852 Rp11.852.000
Full Reel (Order in multiples of 3000)
Rp10.145 Rp30.435.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Switch ICs
RoHS:  
SPDT
100 MHz
6 GHz
0.6 dB
21 dB
- 40 C
+ 85 C
SMD/SMT
QFN-6
GaAs
SKY13314
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
High Control Voltage: 1.8 V to 5 V
Number of Switches: Single
Off Time - Max: 30 ns
On Time - Max: 30 ns
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 2,529 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Skyworks Solutions, Inc. Improved Device Marking

Effective 12/13/2012 Skyworks Solutions will be introducing an
improved marking scheme for this product. This improved marking
is being introduced to allow for more content on the device.
Device marking is considered a change to the device form;
however the change has no impact on the device fit, function or
reliability. Qualification is not required as no change was made
to the device. Traceability is maintained by the date code.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1112-27

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.g

FEATURED PRODUCTS
SKYWORKS