SKY13408-465LF

Skyworks Solutions, Inc.
873-SKY13408-465LF
SKY13408-465LF

Mfr.:

Description:
RF Switch ICs 1-6GHz SP3T Typ. IIP3 54dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.609

Stock:
12.609 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp61.826 Rp61.826
Rp46.415 Rp464.150
Rp42.746 Rp1.068.650
Rp38.527 Rp3.852.700
Rp36.509 Rp9.127.250
Rp35.224 Rp17.612.000
Rp34.124 Rp34.124.000
Full Reel (Order in multiples of 3000)
Rp32.839 Rp98.517.000
Rp32.289 Rp193.734.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Switch ICs
RoHS:  
SP3T
1 GHz
6 GHz
1.1 dB
24 dB
- 40 C
+ 85 C
SMD/SMT
QFN-12
GaAs
SKY13408
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
High Control Voltage: 2.5 V to 5 V
Number of Switches: Single
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 861,882 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.g

FEATURED PRODUCTS
SKYWORKS