GSS-11-3.8-G

Smiths Interconnect / IDI
818-GSS-11-3.8-G
GSS-11-3.8-G

Mfr.:

Description:
Contact Probes 90 Degree Cone Shape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.190

Stock:
10.190 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp46.048 Rp46.048
Rp42.379 Rp21.189.500
Rp36.875 Rp36.875.000

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Conical
8.76 mm
3 A
3.8 oz
1.27 mm
GSS
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Resistance: 30 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 100165-011-952
Unit Weight: 236,642 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
USHTS:
9030908961
TARIC:
9030900000
ECCN:
EAR99