23-23-125-8

SolaHD
663-23-23-125-8
23-23-125-8

Mfr.:

Description:
Power Conditioners 250VA CVS VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.615.727 Rp19.615.727
Rp19.130.292 Rp95.651.460
Rp17.522.632 Rp175.226.320
25 Quote

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Conditioners
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
120 V, 240 V, 480 V
120 V
250 VA
+/- 1 %
1 Outlet
Surface Mount
Brand: SolaHD
Features: Superior Voltage regulation
Product: Power Protection and Conditioning
Product Type: Power Conditioning
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 13,15 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99