23-23-220-8

SolaHD
663-23-23-220-8
23-23-220-8

Mfr.:

Description:
Power Conditioners 2KVA 120V 240V OUT
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Conditioners
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
120 V, 208 V, 240 V, 480 V
120 V, 240 V
2000 VA
+/- 1 %
Surface Mount
Brand: SolaHD
Features: Superior Voltage regulation
Product Type: Power Conditioning
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 50,35 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SOLA/HEVI-DUTY POWER LINE CONDITIONING


This item will be shipped to you directly from the factory.

It should be in stock.

A Mouser Catalog Technical Representative can verify
factory stock while you wait, or I can call you right back
with stock information.

Reason: These products are heavy and require special
handling. This helps keep costs down, as
there is only one shipping charge.



5-0602-17

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99